BlindBolt Anchor Bolt M20 x 180mm, 22mm Fixing Hole
- RS Stock No.:
- 193-8311
- Mfr. Part No.:
- GBB20180DTASM
- Brand:
- BlindBolt
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 193-8311
- Mfr. Part No.:
- GBB20180DTASM
- Brand:
- BlindBolt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BlindBolt | |
| Thread Size | M20 | |
| Length | 180mm | |
| Fixing Hole Diameter | 22mm | |
| Maximum Fixing Thickness | 120mm | |
Select all | ||
|---|---|---|
Brand BlindBolt | ||
Thread Size M20 | ||
Length 180mm | ||
Fixing Hole Diameter 22mm | ||
Maximum Fixing Thickness 120mm | ||
- COO (Country of Origin):
- CN
