BlindBolt Anchor Bolt M20 x 140mm, 22mm Fixing Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
193-8310
Mfr. Part No.:
GBB20140DTASM
Brand:
BlindBolt
Find similar products by selecting one or more attributes.
Select all

Brand

BlindBolt

Thread Size

M20

Length

140mm

Fixing Hole Diameter

22mm

Maximum Fixing Thickness

86mm

M20x140MM BLIND BOLT 10.9 GEOMET 500B