BlindBolt Anchor Bolt M16 x 130mm, 17mm Fixing Hole
- RS Stock No.:
- 193-8307
- Mfr. Part No.:
- GBB16130DTASM
- Brand:
- BlindBolt
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 193-8307
- Mfr. Part No.:
- GBB16130DTASM
- Brand:
- BlindBolt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BlindBolt | |
| Thread Size | M16 | |
| Length | 130mm | |
| Fixing Hole Diameter | 17mm | |
| Maximum Fixing Thickness | 75mm | |
Select all | ||
|---|---|---|
Brand BlindBolt | ||
Thread Size M16 | ||
Length 130mm | ||
Fixing Hole Diameter 17mm | ||
Maximum Fixing Thickness 75mm | ||
- COO (Country of Origin):
- CN
