BlindBolt Anchor Bolt M16 x 90mm, 17mm Fixing Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 20

£179.52

(exc. VAT)

£215.42

(inc. VAT)

RS Stock No.:
193-8306
Mfr. Part No.:
GBB1690DTASM
Brand:
BlindBolt
Find similar products by selecting one or more attributes.
Select all

Brand

BlindBolt

Thread Size

M16

Length

90mm

Fixing Hole Diameter

17mm

Maximum Fixing Thickness

43mm

M16x90MM BLIND BOLT 10.9 GEOMET 500B