DeWALT Masonry Anchor
- RS Stock No.:
- 189-3154
- Mfr. Part No.:
- DFM140065P
- Brand:
- DeWALT
Discontinued product
- RS Stock No.:
- 189-3154
- Mfr. Part No.:
- DFM140065P
- Brand:
- DeWALT
Related links
- DeWALT Masonry Anchor
- DeWALT Masonry Anchor 50mm
- DeWALT Zinc Plated Steel Masonry Anchor 55mm, 6mm Fixing Hole
- DeWALT Steel Screw Anchor 32mm
- RS PRO Masonry Anchor
- RS PRO Masonry Anchor 30mm, 6mm Fixing Hole
- RawlPlug Steel Masonry Anchor M10 x 60mm, 12mm Fixing Hole
- RS PRO Masonry Anchor 50mm, 6mm Fixing Hole