RS PRO Metal Masonry Anchor 65mm, 6mm Fixing Hole
- RS Stock No.:
- 177-7008
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-7008
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 65mm | |
| Fixing Hole Diameter | 6mm | |
| Maximum Fixing Thickness | 30mm | |
| Material | Metal | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 65mm | ||
Fixing Hole Diameter 6mm | ||
Maximum Fixing Thickness 30mm | ||
Material Metal | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Nail In Anchors are suitable for use in most solid base materials ranging from reinforced concrete, concrete blocks, brickwork and natural stone. They can also be used in some Hollow Materials depending on wall thickness and application, but their load capacity will be limited by the strength of the base material.Nail In anchors are all steel and are suitable for use where a higher degree of fire resistance is required.
Through Fixing
Large Flange Head
Simple Hammer In Expansion
Follow-up Expansion
Typical Applications
Suspended Ceiling Hangers, Suspended CeilingTrim, Electrical Boxes, Conduit clips. Signs
Large Flange Head
Simple Hammer In Expansion
Follow-up Expansion
Typical Applications
Suspended Ceiling Hangers, Suspended CeilingTrim, Electrical Boxes, Conduit clips. Signs
