RS PRO Shield Only Anchor M10 x 60mm, 12mm Fixing Hole
- RS Stock No.:
- 177-6932
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-6932
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M10 | |
| Length | 60mm | |
| Fixing Hole Diameter | 12mm | |
| Maximum Fixing Thickness | 100mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M10 | ||
Length 60mm | ||
Fixing Hole Diameter 12mm | ||
Maximum Fixing Thickness 100mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
A Stainless Steel Grade A4-316 torque controlled shield anchor. Suitable for use in non cracked concrete range between C20/25 & C50/60, solid brickwork and solid concrete Blocks.
All steel anchor
Medium to heavy duty loads
Torque controlled expansion
Medium to heavy duty loads
Torque controlled expansion
