RS PRO Stainless Steel Masonry Fixing M12 x 90mm, 14mm Fixing Hole
- RS Stock No.:
- 177-6879
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-6879
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M12 | |
| Length | 90mm | |
| Fixing Hole Diameter | 14mm | |
| Maximum Fixing Thickness | 140mm | |
| Material | Stainless Steel | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M12 | ||
Length 90mm | ||
Fixing Hole Diameter 14mm | ||
Maximum Fixing Thickness 140mm | ||
Material Stainless Steel | ||
RoHS Status: Not Applicable
The Internal threaded Sockets provide a flush fixing which allows for the attachment of a suitable bolt or threaded rod. Available in Zinc Plated, A2/304 and A4/316 Stainless Steel versions.
Expansion free
High load
Close Spacing and Edge Distance
Allows removal of bolt to leave a re-usable socket in place
High load
Close Spacing and Edge Distance
Allows removal of bolt to leave a re-usable socket in place
