RS PRO Zinc Plated Steel Ankerbolt 8mm x 150mm, 6mm Fixing Hole
- RS Stock No.:
- 174-3312
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-3312
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | 8mm | |
| Length | 150mm | |
| Fixing Hole Diameter | 6mm | |
| Material | Zinc Plated Steel | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size 8mm | ||
Length 150mm | ||
Fixing Hole Diameter 6mm | ||
Material Zinc Plated Steel | ||
RoHS Status: Not Applicable
Features
The Hexagon Flange Head Anchor is a self tapping anchor for use in a variety of base materials such as concrete, brick, stone & concrete blocks. The self tapping action provides a positive anchorage with no expansion forces. Made from high grade steel with a zinc plated finish for corrosion resistance. It has a quick and simple installation.
