3M 401E Brown Masking Tape 36mm x 55m
- RS Stock No.:
- 124-0916
- Mfr. Part No.:
- 401E36
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.71
(exc. VAT)
£5.65
(inc. VAT)
- RS Stock No.:
- 124-0916
- Mfr. Part No.:
- 401E36
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Backing Material | Paper | |
Adhesive Material | Rubber | |
Width | 36mm | |
Length | 55m | |
Model Number | 401E | |
Thickness | 0.17mm | |
Colour | Brown | |
Select all | ||
---|---|---|
Brand 3M | ||
Backing Material Paper | ||
Adhesive Material Rubber | ||
Width 36mm | ||
Length 55m | ||
Model Number 401E | ||
Thickness 0.17mm | ||
Colour Brown | ||
- COO (Country of Origin):
- GB
3M™ High Performance Masking Tape 401E
3M™ 401E Performance Masking Tape is a reliable 3M branded tape used for a wide variety of industrial applications including paint masking, or sealing up to 140 °C.
For masking up to 140 °C
Very good paint- and filler liability
Repeating drying cycles u. IR drying
Sharp color edges
Moisture and solvent resistant
Very good paint- and filler liability
Repeating drying cycles u. IR drying
Sharp color edges
Moisture and solvent resistant