DWYER INSTRUMENTS 475-00-FM Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 0.14psi

Unavailable
RS will no longer stock this product.
RS Stock No.:
906-9409
Mfr. Part No.:
475-00-FM
Brand:
DWYER INSTRUMENTS
Find similar products by selecting one or more attributes.
Select all

Brand

DWYER INSTRUMENTS

Best Accuracy

±0.5 %

Number of Pressure Ports

2

Maximum Pressure Measurement

0.14psi

Minimum Pressure Measurement

0psi

Pressure Port Type

Differential

Model Number p

475-00-FM

Intrinsically Safe

Yes

Battery Type

Alkaline

Display Type

LCD

Weight

306g

Height

165.11mm

Length

71.44mm

Minimum Operating Temperature

-17.8°C

Dimensions

71.44 x 23.02 x 165.11mm

Maximum Operating Temperature

+60°C

Width

23.02mm

RoHS Status: Not Applicable

COO (Country of Origin):
US