Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 500mbar RSCAL
- RS Stock No.:
- 539-5836
- Mfr. Part No.:
- 2027P7
- Brand:
- Digitron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 539-5836
- Mfr. Part No.:
- 2027P7
- Brand:
- Digitron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digitron | |
| Best Accuracy | ±0.15% + 0.75 mbar + 1 Digit | |
| Calibrated | RSCAL | |
| Number of Pressure Ports | 2 | |
| Maximum Pressure Measurement | 500mbar | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Port Type | Differential | |
| Minimum/Maximum Recordings | Yes | |
| Model Number p | 2000P | |
| IP Rating | IP67 | |
| Battery Type | AA | |
| Display Type | LCD | |
| Overpressure Maximum | 1bar | |
| Weight | 180g | |
| Maximum Operating Temperature | +50°C | |
| Length | 155mm | |
| Width | 67mm | |
| Height | 40mm | |
| Minimum Operating Temperature | -10°C | |
| Dimensions | 155 x 67 x 40mm | |
| Select all | ||
|---|---|---|
Brand Digitron | ||
Best Accuracy ±0.15% + 0.75 mbar + 1 Digit | ||
Calibrated RSCAL | ||
Number of Pressure Ports 2 | ||
Maximum Pressure Measurement 500mbar | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Port Type Differential | ||
Minimum/Maximum Recordings Yes | ||
Model Number p 2000P | ||
IP Rating IP67 | ||
Battery Type AA | ||
Display Type LCD | ||
Overpressure Maximum 1bar | ||
Weight 180g | ||
Maximum Operating Temperature +50°C | ||
Length 155mm | ||
Width 67mm | ||
Height 40mm | ||
Minimum Operating Temperature -10°C | ||
Dimensions 155 x 67 x 40mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
2027P & 2087P 0-500mbar Differential Manometers
For general purpose applications pressure testing, gas equipment and leak testing.
Model 2027P and 2087P additional Features
7 preset engineering units
Range lock, min/max recorder
Smoothing
Range lock, min/max recorder
Smoothing
Model 2087P additional features
Automatic leak testing
250 memory logging on demand or at preset intervals
Min/max and averaging recorder
4 digit reference coding of logged data
Cal function zeroing
Infrared serial interface to connect via digilink interface direct to a serial printer or PC
250 memory logging on demand or at preset intervals
Min/max and averaging recorder
4 digit reference coding of logged data
Cal function zeroing
Infrared serial interface to connect via digilink interface direct to a serial printer or PC
Digitron 2000P Series - Manometers
Hand-held manometers series. Features found in the range include:
Robust design. IP67 with hose connected, operates between -10 and +50°C, backlit 12.7mm display, reinforced silicone key pad and separate battery compartment
Accuracy: 0.15% rdg + 0.1fs +digit (+20 to +30°C); 0.15% rdg + 0.15% fs digit (elsewhere)
Connection: 2 inputs via 1/8 BSP (4mm id, 6mm od hose)
Zeroing absolute user input of local barometric conditions for additional accuracy
Preset engineering units - mbar, Pa, inH²O, mH²O, inHg, mHg, kPa, PSI
Min/Max & Average recording, range lock & selectable auto off
Smoothing. Filters low level fluctuations to provide a stable display when measuring unsteady pressure levels
Automatic leak testing. Instrument measures pressure leakage from a system over a user specified test duration time. At the end of the test time a Pass/Fail message is displayed and logged to memory
Long battery life. Typically 200 hours (requires 2 x AA batteries, stock no 591-225)
Dimensions: 155 x 67 x 40mm, weight 180g
All instruments are supplied with instruction manual.
Accuracy: 0.15% rdg + 0.1fs +digit (+20 to +30°C); 0.15% rdg + 0.15% fs digit (elsewhere)
Connection: 2 inputs via 1/8 BSP (4mm id, 6mm od hose)
Zeroing absolute user input of local barometric conditions for additional accuracy
Preset engineering units - mbar, Pa, inH²O, mH²O, inHg, mHg, kPa, PSI
Min/Max & Average recording, range lock & selectable auto off
Smoothing. Filters low level fluctuations to provide a stable display when measuring unsteady pressure levels
Automatic leak testing. Instrument measures pressure leakage from a system over a user specified test duration time. At the end of the test time a Pass/Fail message is displayed and logged to memory
Long battery life. Typically 200 hours (requires 2 x AA batteries, stock no 591-225)
Dimensions: 155 x 67 x 40mm, weight 180g
All instruments are supplied with instruction manual.
Model 202xP and 208xP additional features:
7 pre-set engineering units
Range lock, Min / Max recorder
Smoothing
Range lock, Min / Max recorder
Smoothing
Model 208xP additional features:
Automatic leak testing
250 memory logging on demand or at preset intervals
Min/Max and averaging recorder
4 digit reference coding of logged data
Cal function zero
Infra red serial interface to connect via DigiLink interface direct to a serial printer or PC
User-definable scaling
250 memory logging on demand or at preset intervals
Min/Max and averaging recorder
4 digit reference coding of logged data
Cal function zero
Infra red serial interface to connect via DigiLink interface direct to a serial printer or PC
User-definable scaling
