Testo 312-3 Differential Digital Pressure Meter, Max Pressure Measurement 300mbar
- RS Stock No.:
- 509-5750
- Mfr. Part No.:
- 0632 0314
- Brand:
- Testo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 509-5750
- Mfr. Part No.:
- 0632 0314
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Best Accuracy | ±4 % | |
| Maximum Pressure Measurement | 300mbar | |
| Minimum Pressure Measurement | -300mbar | |
| Pressure Port Type | Differential | |
| Data Logging | Yes | |
| Model Number p | 312-3 | |
| Battery Type | 9V | |
| Display Type | LCD | |
| Overpressure Maximum | ±8mbar | |
| Weight | 300g | |
| Height | 47mm | |
| Minimum Operating Temperature | +5°C | |
| Length | 215mm | |
| Dimensions | 215 x 68 x 47mm | |
| Maximum Operating Temperature | +45°C | |
| Width | 68mm | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Best Accuracy ±4 % | ||
Maximum Pressure Measurement 300mbar | ||
Minimum Pressure Measurement -300mbar | ||
Pressure Port Type Differential | ||
Data Logging Yes | ||
Model Number p 312-3 | ||
Battery Type 9V | ||
Display Type LCD | ||
Overpressure Maximum ±8mbar | ||
Weight 300g | ||
Height 47mm | ||
Minimum Operating Temperature +5°C | ||
Length 215mm | ||
Dimensions 215 x 68 x 47mm | ||
Maximum Operating Temperature +45°C | ||
Width 68mm | ||
RoHS Status: Not Applicable
