Manometer,Testo 506,pressure 0
- RS Stock No.:
- 448-2822
- Mfr. Part No.:
- 0560 5062
- Brand:
- Testo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 448-2822
- Mfr. Part No.:
- 0560 5062
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Best Accuracy | ±2.5 % | |
| Number of Pressure Ports | 2 | |
| Maximum Pressure Measurement | 500Pa | |
| Minimum Pressure Measurement | 0Pa | |
| Pressure Port Type | Differential | |
| Model Number p | 506 | |
| Battery Type | Rechargeable Lithium-Ion | |
| Display Type | LCD | |
| Overpressure Maximum | ±2000Pa | |
| Weight | 55g | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 48mm | |
| Length | 86mm | |
| Height | 24mm | |
| Dimensions | 86 x 48 x 24mm | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Best Accuracy ±2.5 % | ||
Number of Pressure Ports 2 | ||
Maximum Pressure Measurement 500Pa | ||
Minimum Pressure Measurement 0Pa | ||
Pressure Port Type Differential | ||
Model Number p 506 | ||
Battery Type Rechargeable Lithium-Ion | ||
Display Type LCD | ||
Overpressure Maximum ±2000Pa | ||
Weight 55g | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature 0°C | ||
Width 48mm | ||
Length 86mm | ||
Height 24mm | ||
Dimensions 86 x 48 x 24mm | ||
RoHS Status: Not Applicable