Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 130mbar
- RS Stock No.:
- 313-0154
- Mfr. Part No.:
- 2001P7
- Brand:
- Digitron
Unavailable
RS will no longer stock this product.
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 315-7238
Each
£281.00
(exc. VAT)
£337.20
(inc. VAT)
- RS Stock No.:
- 313-0154
- Mfr. Part No.:
- 2001P7
- Brand:
- Digitron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digitron | |
| Best Accuracy | ±0.15% + 0.195 mbar + 1 Digit | |
| Number of Pressure Ports | 2 | |
| Maximum Pressure Measurement | 130mbar | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Port Type | Differential | |
| Model Number p | 2000P | |
| IP Rating | IP67 | |
| Battery Type | AA | |
| Display Type | LCD | |
| Overpressure Maximum | 750mbar | |
| Weight | 180g | |
| Width | 67mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Dimensions | 155 x 67 x 40mm | |
| Length | 155mm | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand Digitron | ||
Best Accuracy ±0.15% + 0.195 mbar + 1 Digit | ||
Number of Pressure Ports 2 | ||
Maximum Pressure Measurement 130mbar | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Port Type Differential | ||
Model Number p 2000P | ||
IP Rating IP67 | ||
Battery Type AA | ||
Display Type LCD | ||
Overpressure Maximum 750mbar | ||
Weight 180g | ||
Width 67mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Dimensions 155 x 67 x 40mm | ||
Length 155mm | ||
Height 40mm | ||
RoHS Status: Not Applicable
Digitron 2021P, 0-130mbar, Differential Manometer
The Digitron 2021P handheld differential manometer is for general purpose applications, testing gas distribution systems, process control systems and leak testing. It is of robust design, to IP67 with hose connected, and operates between -10 and +50 °C. Features include a backlit display, reinforced silicone keypad and separate battery compartment. The 2021P filters low-level fluctuations to provide a stable display when measuring unsteady pressure levels.
Accuracy 0.15% rdg + 0.1fs + digit (+20 to +30 °C), 0.15% rdg + 0.15% fs digit (elsewhere)2 inputs via 1/8 BSP (4mm id, 6mm od hose)Preset engineering units -mbar, Pa, inH2O, mH2O, inHg, mHg, kPa, PSIMin/Max recorder and range lockDimensions 155 x 67 x 40 mmWeight 180g
Note
Requires 2xAA batteries (please see 744-2199 )
Supplied with
Instruction manual
Digitron 2000P Series - Manometers
Hand-held manometers series. Features found in the range include:
Robust design. IP67 with hose connected, operates between -10 and +50°C, backlit 12.7mm display, reinforced silicone key pad and separate battery compartment
Accuracy: 0.15% rdg + 0.1fs +digit (+20 to +30°C); 0.15% rdg + 0.15% fs digit (elsewhere)
Connection: 2 inputs via 1/8 BSP (4mm id, 6mm od hose)
Zeroing absolute user input of local barometric conditions for additional accuracy
Preset engineering units - mbar, Pa, inH²O, mH²O, inHg, mHg, kPa, PSI
Min/Max & Average recording, range lock & selectable auto off
Smoothing. Filters low level fluctuations to provide a stable display when measuring unsteady pressure levels
Automatic leak testing. Instrument measures pressure leakage from a system over a user specified test duration time. At the end of the test time a Pass/Fail message is displayed and logged to memory
Long battery life. Typically 200 hours (requires 2 x AA batteries, stock no 591-225)
Dimensions: 155 x 67 x 40mm, weight 180g
All instruments are supplied with instruction manual.
Accuracy: 0.15% rdg + 0.1fs +digit (+20 to +30°C); 0.15% rdg + 0.15% fs digit (elsewhere)
Connection: 2 inputs via 1/8 BSP (4mm id, 6mm od hose)
Zeroing absolute user input of local barometric conditions for additional accuracy
Preset engineering units - mbar, Pa, inH²O, mH²O, inHg, mHg, kPa, PSI
Min/Max & Average recording, range lock & selectable auto off
Smoothing. Filters low level fluctuations to provide a stable display when measuring unsteady pressure levels
Automatic leak testing. Instrument measures pressure leakage from a system over a user specified test duration time. At the end of the test time a Pass/Fail message is displayed and logged to memory
Long battery life. Typically 200 hours (requires 2 x AA batteries, stock no 591-225)
Dimensions: 155 x 67 x 40mm, weight 180g
All instruments are supplied with instruction manual.
Model 202xP and 208xP additional features:
7 pre-set engineering units
Range lock, Min / Max recorder
Smoothing
Range lock, Min / Max recorder
Smoothing
Model 208xP additional features:
Automatic leak testing
250 memory logging on demand or at preset intervals
Min/Max and averaging recorder
4 digit reference coding of logged data
Cal function zero
Infra red serial interface to connect via DigiLink interface direct to a serial printer or PC
User-definable scaling
250 memory logging on demand or at preset intervals
Min/Max and averaging recorder
4 digit reference coding of logged data
Cal function zero
Infra red serial interface to connect via DigiLink interface direct to a serial printer or PC
User-definable scaling

