RS PRO RS 1114 Vacuum Manometer With 1 Pressure Port/s, Max Pressure Measurement 14bar UKAS
- RS Stock No.:
- 205-0979
- Brand:
- RS PRO
Subtotal (1 unit)*
£266.50
(exc. VAT)
£319.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £266.50 |
*price indicative
- RS Stock No.:
- 205-0979
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Calibrated | UKAS | |
| Best Accuracy | +/- 0.1 % | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 14bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Port Type | Vacuum | |
| Model Number p | RS 1114 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Calibrated UKAS | ||
Best Accuracy +/- 0.1 % | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 14bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Port Type Vacuum | ||
Model Number p RS 1114 | ||
- COO (Country of Origin):
- DE
RS PRO Vacuum Pressure Barometer
Introducing the compact RS PRO Vacuum Pressure Barometer. This high-quality device from RS PRO measures vacuum pressure with high accuracy and is a compact and rugged industrial test and measurement instrument that offers a wide variety of measurement unit options, meaning that this is a functional and versatile tool that can be used across a wide range of pressure measurement applications, whilst offering fast, reliable and accurate readings. This modern and super portable RS PRO manometer has been designed for single-handed operation and offers the most essential features that are necessary for routine maintenance and system troubleshooting applications.
Features and Benefits:
Technical Features:
Applications:
A manometer is a device that is used to measure pressure and the flow rate in the air, in gases or in liquids, depending on the application. These devices are generally compact and portable so that they can be taken to where the readings need to be measured and recorded. Manometers are versatile instruments that can be used across a wide range of industries and applications like:
What is the difference between a manometer and a barometer?
Barometers or mercury manometers are devices that measure the atmospheric pressure around you. It is a very basic device that comes in a closed-end tube with a vacuum on the other end and measures as the pressure goes up or back down to the absolute pressure point. Manometers also measure atmospheric pressure this, however, in addition to this, manometers have additional features that can measure absolute pressure, differential pressure and gauge pressure and can be used in a wide range of servicing and maintenance applications to ensure that all parts that work using pressure are maintained and fully functional to ensure that downtime is limited.
What are the measurement units that this manometer can read?
This manometer measures in 4 different units: mbar, hPa, psi and mmHg
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
