SMC VQ1000 series 6 station One-Touch Fitting 4 mm D-Sub Manifold, VV5Q11-06C4FU0-Q

Subtotal (1 unit)*

£164.87

(exc. VAT)

£197.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£164.87

*price indicative

RS Stock No.:
363-060
Mfr. Part No.:
VV5Q11-06C4FU0-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

6

Connection Port Thread

One-Touch Fitting 4 mm

Manufacturer Series

VQ1000

Type

D - Sub Connector

Body Material

Zinc

Model Number

VV5Q11-06C4FU0-Q

COO (Country of Origin):
JP
The SMC D-sub Connector are ideal for applications requiring high speed, frequent operation, stable response time and long service life. Innovative mounting methods allow valves to be changed without entirely disassembling the manifold. Built-in one-touch fittings save piping time and labor.

Top or side receptacle position
16 port sizes available
Optional DIN rail mount

Related links