Crouzet 81 series 2 station Sub Base
- RS Stock No.:
- 247-133
- Mfr. Part No.:
- 81517206
- Brand:
- Crouzet
Image representative of range
Discontinued
- RS Stock No.:
- 247-133
- Mfr. Part No.:
- 81517206
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Number of Stations | 2 | |
| Manufacturer Series | 81 | |
| Type | Sub Base | |
| Body Material | Brass, Nitrile Rubber, PA 66 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Number of Stations 2 | ||
Manufacturer Series 81 | ||
Type Sub Base | ||
Body Material Brass, Nitrile Rubber, PA 66 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- FR
Double sub-base for interface, intrinsic safety
Sub-bases with 35 mm pitch for mini-distributor.
These sub-bases must be connected individually to a certified safety barrier.
Attachment between sub-bases by clip.
DIN rail mounting EN 50022: 35 mm.
These sub-bases must be connected individually to a certified safety barrier.
Attachment between sub-bases by clip.
DIN rail mounting EN 50022: 35 mm.
Standards
II 1 G EEx ia II C T6
Crouzet
Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features:
Low power consumption (1W)
High output pressure range, 3 to 8 bar
Rapid installation and easy maintenance
Ideal for use with programmable controllers
High output pressure range, 3 to 8 bar
Rapid installation and easy maintenance
Ideal for use with programmable controllers
