RS PRO Vinyl Floor Graphic Wear Shoe Covers Sign With Pictogram Only Text, 400 x 400mm
- RS Stock No.:
- 201-3311
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-3311
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Description | Wear Shoe Covers | |
| Text Language | None | |
| Material | Vinyl | |
| Height | 400 mm | |
| Sign Text/Symbol | Symbol | |
| Colour | Blue/White | |
| Diameter | 400mm | |
| Width | 400mm | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Description Wear Shoe Covers | ||
Text Language None | ||
Material Vinyl | ||
Height 400 mm | ||
Sign Text/Symbol Symbol | ||
Colour Blue/White | ||
Diameter 400mm | ||
Width 400mm | ||
Self-Adhesive Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS PRO 400mm diameter Wear Cover Shoes Vinyl Floor Graphic
Vinyl floor graphics from RS PRO are the perfect solution for displaying specific actions and instructions regarding health and safety in a wide range of environments. These monomeric gloss vinyl safety signs are manufactured with permanent adhesive and are laminated with a matt clear embossed PVC over laminating film, providing excellent anti-scuff and anti-slip properties. These highly durable vinyl floor graphics are also self-adhesive, allowing them to be installed quickly and effectively in a range of environments. RS PRO offers a variety of mandatory signs to suit your needs in meeting the highest health and safety measures, whilst providing clear and precise instructions for customers, employees or members of the public.
Features and Benefits
- Eye catching floor graphic with clear visibility
- Slip resistant vinyl material to reduce the risk of injury from slippage
- Hardwearing and durable making it ideal for extensive use
- Self-adhesive for quick and easy application
- Designed and manufactured in the UK
- Perfect for highlighting and displaying specific instructions
Applications
Mandatory safety signs are a simple and effective way of highlighting and instructing employees, customers and members of the public what specific personal protective equipment (PPE) or health and safety precaution is mandatory in certain environments. Floor safety signs are commonly made from a durable and tough wearing slip resistant vinyl material, providing a safe and secure way of providing instructions whilst maintaining health and safety regulations. They are suitable for use in areas such as:
- Medical
- Healthcare
- Construction
- Warehouses
- Offices
- Schools
Certifications
ISO EN 7010 compliant
FAQs
Are the signs self-adhesive?
Yes, these floor signs are self-adhesive. To apply, peel the release paper from the reverse of the sign and apply carefully to a clean dry surface, free from oils, debris, grease or other contaminants.
Why use floor signs?
Floor signs are an excellent way of displaying specific mandatory signs that provide employees and members of the public with clear and precise instruction regarding PPE equipment or health and safety pre-cautions. Safety floor signs allow you to install them in highly visible areas and help maintain health and safety regulations throughout.
Where should these signs be displayed?
Safety floor signs should be displayed in a clear and visible location where the specific message or instruction is relevant. They are commonly at the entrance to the designated area as well as throughout, to re-iterate the message and maintain health and safety regulations. They are perfect for indicating what specific protective clothing or PPE equipment is required in a certain area, such as face masks, ear protection, gloves and more.
