RS PRO Mandatory Keep off the Scaffolding Sign With English Text
- RS Stock No.:
- 181-2240
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-2240
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Description | Keep off the Scaffolding | |
| Text Message | Keep off the scaffolding | |
| Text Language | English | |
| Height | 500 mm | |
| Sign Text/Symbol | Symbol and Text | |
| Width | 300mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Description Keep off the Scaffolding | ||
Text Message Keep off the scaffolding | ||
Text Language English | ||
Height 500 mm | ||
Sign Text/Symbol Symbol and Text | ||
Width 300mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Safety sign specially designed to hang on scaffolding poles to warn public and members of staff of danger.
Material : 2mm Dibond
Size 500 x 300 mm (H x W)
Material : 2mm Dibond
Size 500 x 300 mm (H x W)
