- RS Stock No.:
- 197-4993
- Mfr. Part No.:
- NAC3MPX-TOP
- Brand:
- Neutrik
View all Mains Plugs
Available to back order for despatch 29/01/2024
Price Each
£3.58
(exc. VAT)
£4.30
(inc. VAT)
Units | Per unit |
1 - 9 | £3.58 |
10 - 19 | £3.51 |
20 - 34 | £3.40 |
35 + | £3.22 |
- RS Stock No.:
- 197-4993
- Mfr. Part No.:
- NAC3MPX-TOP
- Brand:
- Neutrik
Technical Reference
Legislation and Compliance
Product Details
The Neutrik NAC3MPX-TOP is a locking 16A true mains chassis inlet connector for outdoor applications. It comes with 1/4in flat tab terminals. The connector has a rugged construction which helps replace appliance couplers. It guarantees a safe power connection and has a breaking capacity that can be connected or disconnected under load or live.
Heavy duty sealed power connector for harsh and demanding environment
IP65 rating and certified outdoor protection to UL 50E enclosure type 4
Easy and reliable twist lock system
ENEC certified according to IEC 60320 and UL498 certified
IP65 rating and certified outdoor protection to UL 50E enclosure type 4
Easy and reliable twist lock system
ENEC certified according to IEC 60320 and UL498 certified
Specifications
Attribute | Value |
Plug/Socket | Plug |
Current Rating | 16A |
Mounting Type | Panel Mount |
Number of USB Sockets | 0 |
Voltage Rating | 250 V |
Pole Format | 2+PE |
Colour | Black |
Gender | Male |
Body Material | Polyamide |
Termination Method | Crimp, Solder |