Receptacle White Wall Plate for use with Mains Connector
- RS Stock No.:
- 705-0774
- Mfr. Part No.:
- 0 554 25
- Brand:
- Legrand
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 705-0774
- Mfr. Part No.:
- 0 554 25
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Accessory Type | Wall Plate | |
| Gender | Receptacle | |
| Pole Format | 3P+T | |
| For Use With | Mains Connector | |
| Colour | White | |
Select all | ||
|---|---|---|
Brand Legrand | ||
Accessory Type Wall Plate | ||
Gender Receptacle | ||
Pole Format 3P+T | ||
For Use With Mains Connector | ||
Colour White | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Flush-mounted bases
Sockets equipped with safety gates.
80 x 80 mm plates. Surface mounting on frame 554 39 or flush mounting in multi-material mixed mounting casings.
Screw fixing.
80 x 80 mm plates. Surface mounting on frame 554 39 or flush mounting in multi-material mixed mounting casings.
Screw fixing.
