Camozzi Flat Proximity Switch 110V ac, 250mA
- RS Stock No.:
- 594-631
- Mfr. Part No.:
- CST-220-5
- Brand:
- Camozzi
Subtotal (1 unit)*
£45.32
(exc. VAT)
£54.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 20 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.32 |
*price indicative
- RS Stock No.:
- 594-631
- Mfr. Part No.:
- CST-220-5
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Switch Shape | Flat | |
| Switch Type | Magnetic | |
| Maximum Current | 250mA | |
| Maximum AC Voltage | 110V ac | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Switch Shape Flat | ||
Switch Type Magnetic | ||
Maximum Current 250mA | ||
Maximum AC Voltage 110V ac | ||
- COO (Country of Origin):
- LT
The Camozzi Magnetic proximity switches are designed to detect piston positions in pneumatic cylinders and grippers. These sensors operate using Reed, Magneto resistive, or Hall effect technologies, offering reliable signal output for automation systems. They are available with 2- or 3-wire configurations and can be integrated directly into actuator profiles or mounted via adapters.
Protection class is IP66 or IP67 depending on the model
Output types include static or electronic PNP or NPN
Operating temperature range is minus 10 to plus 80 degrees Celsius
Some models are ATEX and UL certified
Output types include static or electronic PNP or NPN
Operating temperature range is minus 10 to plus 80 degrees Celsius
Some models are ATEX and UL certified
Related links
- Assemtech Cylindrical Reed Switch 100V, 250mA
- RS PRO Flat Reed Switch 200V, 1A
- Carlo Gavazzi Capacitive Flat Proximity Sensor PNP NC, 5 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor NPN NC, 5 → 30 V dc
- SICK Photoelectric Proximity Sensor Photoelectric Sensor 4 → 220 mm Detection Range IO-LINK
- Omron Rectangular Proximity Switch , 0.1A
- RS PRO Rectangular Proximity Switch 250V, 5A
- RS PRO Rectangular Proximity Switch 160Vac, IP67
