Fuchs 20 L MAINTAIN FRICOFIN Oil and Coolant Coolant for Stationary Machine, Coolant Concentrate, Passenger Cars
- RS Stock No.:
- 658-412
- Mfr. Part No.:
- 600659707
- Brand:
- Fuchs
- RS Stock No.:
- 658-412
- Mfr. Part No.:
- 600659707
- Brand:
- Fuchs
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Oil | |
| Package Size | 20 L | |
| Trade Name | MAINTAIN FRICOFIN | |
| Package Type | Coolant | |
| Application | Stationary Machine, Coolant Concentrate, Passenger Cars | |
| Base Material | Monoethylene Glycol | |
| Minimum Operating Temperature | -37°C | |
| Standards/Approvals | CAT / MWM TR 0199-99-2091, VW TL 774-C (G11), MTU MTL 5048, ASTM D 4985, BMW GS 94000, DEUTZ DQC CA-14, BS 6580:2010, SAE J1034, CUNA NC 956-16, AS/NZS 2108:2004 TYPE A, MAN 324 TYPE NF, MB-APPROVAL 325.0, ASTM D 3306 TYPE I, BMW LC-87, VOITH TURBO 172.00225010, DAF 74001, PN-C 40007:2000, AFNOR NF R 15-601 TYPE 1, OPEL/GM B 040 0240, MAN 324 TYPE NF PRITARDER, SAE J814, INNIO JENBACHER TA 1000-0201, LIEBHERR TLV 035/TLV 23009 A | |
| Sub Type | Coolant | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Oil | ||
Package Size 20 L | ||
Trade Name MAINTAIN FRICOFIN | ||
Package Type Coolant | ||
Application Stationary Machine, Coolant Concentrate, Passenger Cars | ||
Base Material Monoethylene Glycol | ||
Minimum Operating Temperature -37°C | ||
Standards/Approvals CAT / MWM TR 0199-99-2091, VW TL 774-C (G11), MTU MTL 5048, ASTM D 4985, BMW GS 94000, DEUTZ DQC CA-14, BS 6580:2010, SAE J1034, CUNA NC 956-16, AS/NZS 2108:2004 TYPE A, MAN 324 TYPE NF, MB-APPROVAL 325.0, ASTM D 3306 TYPE I, BMW LC-87, VOITH TURBO 172.00225010, DAF 74001, PN-C 40007:2000, AFNOR NF R 15-601 TYPE 1, OPEL/GM B 040 0240, MAN 324 TYPE NF PRITARDER, SAE J814, INNIO JENBACHER TA 1000-0201, LIEBHERR TLV 035/TLV 23009 A | ||
Sub Type Coolant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
