Waldmann LED Machine Light, 220 → 240 V, IP20, 956 mm
- RS Stock No.:
- 918-1007
- Mfr. Part No.:
- 112975000 00551349
- Brand:
- Waldmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 918-1007
- Mfr. Part No.:
- 112975000 00551349
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Light Style | Linear Fixed | |
| Voltage Rating | 220 → 240 V | |
| Wattage | 33 W | |
| IP Rating | IP20 | |
| Mains Plug Type | Type C - Europlug | |
| Length | 956 mm | |
| Integral transformer | No | |
| Cable Length | 3m | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Light Style Linear Fixed | ||
Voltage Rating 220 → 240 V | ||
Wattage 33 W | ||
IP Rating IP20 | ||
Mains Plug Type Type C - Europlug | ||
Length 956 mm | ||
Integral transformer No | ||
Cable Length 3m | ||
Tameto Workplace Luminaire
The Waldmann Tameto Lighting concept is ideal for industrial workplaces. This Luminaire features high quality light and low power consumption, is visually attractive and very versatile. The Tameto workplace light comes in two different options: the T16 Fluorescent light (RS 777-7448) with lower cost and energy saving of 45% with 40% higher illuminance and a life span of 24,000 hours, or with LED technology, with a considerable lower cost over the service life cycle, which lasts an average of up to 50,000 hours, with a power consumption of 60% less compared to traditional Fluorescent lamps, The Tameto workplace LED Luminaire, with Waldmann Forming Technology in LED lighting, provides a glare free and uniform light.
Homogeneous, glare free, flicker free light
Options of State of art T16 Fluorescent lamps or LED technology
Service life of up to 24,000 hours (T16) or 50,000 hours (LED)
Up to 60% energy savings at up to 40% higher illuminance compared to fluorescent lamps
Closed design for clean surroundings
Extremely robust aluminium housing
Premium workmanship in accordance with Waldmanns quality standards
Options of State of art T16 Fluorescent lamps or LED technology
Service life of up to 24,000 hours (T16) or 50,000 hours (LED)
Up to 60% energy savings at up to 40% higher illuminance compared to fluorescent lamps
Closed design for clean surroundings
Extremely robust aluminium housing
Premium workmanship in accordance with Waldmanns quality standards

