Ansmann LED Inspection Lamp, Handheld, IP54
- RS Stock No.:
- 875-1888
- Mfr. Part No.:
- 1600-0070-UK
- Brand:
- Ansmann
Stock information currently inaccessible
- RS Stock No.:
- 875-1888
- Mfr. Part No.:
- 1600-0070-UK
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Lamp Type | LED | |
| Light Style | Handheld | |
| Voltage Rating | 100 → 240 V | |
| Wattage | 3 W | |
| Length | 281 mm | |
| IP Rating | IP54 | |
| Integral transformer | No | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Lamp Type LED | ||
Light Style Handheld | ||
Voltage Rating 100 → 240 V | ||
Wattage 3 W | ||
Length 281 mm | ||
IP Rating IP54 | ||
Integral transformer No | ||
- COO (Country of Origin):
- CN
