Turck Banner LED Machine Light, 12 → 30 V dc, 14.2 W
- RS Stock No.:
- 869-8888
- Mfr. Part No.:
- WLC60XW340AQ
- Brand:
- Turck Banner
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£316.80
(exc. VAT)
£380.16
(inc. VAT)
- RS Stock No.:
- 869-8888
- Mfr. Part No.:
- WLC60XW340AQ
- Brand:
- Turck Banner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck Banner | |
| Lamp Type | LED | |
| Light Style | Linear Fixed | |
| Voltage Rating | 12 → 30 V dc | |
| Wattage | 14.2 W | |
| IP Rating | IP68, IP68G, IP69K | |
| Integral transformer | No | |
| Length | 340 mm | |
| Select all | ||
|---|---|---|
Brand Turck Banner | ||
Lamp Type LED | ||
Light Style Linear Fixed | ||
Voltage Rating 12 → 30 V dc | ||
Wattage 14.2 W | ||
IP Rating IP68, IP68G, IP69K | ||
Integral transformer No | ||
Length 340 mm | ||
- COO (Country of Origin):
- US

