Turck Banner LED Machine Light, 90 → 264 V ac, 9 W
- RS Stock No.:
- 869-8872
- Mfr. Part No.:
- WLB32ZC285PBQMB
- Brand:
- Turck Banner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 869-8872
- Mfr. Part No.:
- WLB32ZC285PBQMB
- Brand:
- Turck Banner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck Banner | |
| Lamp Type | LED | |
| Voltage Rating | 90 → 264 V ac | |
| Light Style | Linear Fixed | |
| Wattage | 9 W | |
| IP Rating | IP50 | |
| Length | 285 mm | |
| Integral transformer | No | |
| Select all | ||
|---|---|---|
Brand Turck Banner | ||
Lamp Type LED | ||
Voltage Rating 90 → 264 V ac | ||
Light Style Linear Fixed | ||
Wattage 9 W | ||
IP Rating IP50 | ||
Length 285 mm | ||
Integral transformer No | ||

