Turck Banner LED Machine Light, 12 → 30 V dc, 4.3 W
- RS Stock No.:
- 869-8771
- Mfr. Part No.:
- WL50SWL20Q
- Brand:
- Turck Banner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 869-8771
- Mfr. Part No.:
- WL50SWL20Q
- Brand:
- Turck Banner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck Banner | |
| Lamp Type | LED | |
| Voltage Rating | 12 → 30 V dc | |
| Light Style | Circular Fixed | |
| Wattage | 4.3 W | |
| IP Rating | IP67, IP69K | |
| Integral transformer | No | |
| Cable Length | 2 | |
| Select all | ||
|---|---|---|
Brand Turck Banner | ||
Lamp Type LED | ||
Voltage Rating 12 → 30 V dc | ||
Light Style Circular Fixed | ||
Wattage 4.3 W | ||
IP Rating IP67, IP69K | ||
Integral transformer No | ||
Cable Length 2 | ||
- COO (Country of Origin):
- US

