Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Light Fittings, Fixtures & Luminaires
Machine Lights
Turck Banner LED Machine Light, 12 → 30 V dc, 2.4 W
RS Stock No.:
869-8709
Mfr. Part No.:
WL50-2PB
Brand:
Turck Banner
View all Machine Lights
Discontinued product
RS Stock No.:
869-8709
Mfr. Part No.:
WL50-2PB
Brand:
Turck Banner
Technical Reference
Legislation and Compliance
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
Attribute
Value
Lamp Type
LED
Light Style
Circular Fixed
Voltage Rating
12 → 30 V dc
Wattage
2.4 W
IP Rating
IP67
Length
50 mm
Integral transformer
No
Cable Length
2m