Idec LED Machine Light, 24 V dc, 2.9 W, 330mm Reach
- RS Stock No.:
- 837-4750
- Mfr. Part No.:
- LF1B-C3S-2THWW4
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 837-4750
- Mfr. Part No.:
- LF1B-C3S-2THWW4
- Brand:
- Idec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Voltage Rating | 24 V dc | |
| Wattage | 2.9 W | |
| IP Rating | IP54 | |
| Maximum Reach | 330mm | |
| Cable Length | 3000mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Voltage Rating 24 V dc | ||
Wattage 2.9 W | ||
IP Rating IP54 | ||
Maximum Reach 330mm | ||
Cable Length 3000mm | ||
- COO (Country of Origin):
- JP

