Waldmann LED Machine Light, 19.2 → 28.8 V dc, IP67
- RS Stock No.:
- 777-7457
- Mfr. Part No.:
- MACH LED - MTAL 2 S
- Brand:
- Waldmann
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 777-7457
- Mfr. Part No.:
- MACH LED - MTAL 2 S
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Voltage Rating | 19.2 → 28.8 V dc | |
| Wattage | 2 x 6 W | |
| IP Rating | IP67 | |
| Maximum Reach | 182mm | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Voltage Rating 19.2 → 28.8 V dc | ||
Wattage 2 x 6 W | ||
IP Rating IP67 | ||
Maximum Reach 182mm | ||
- COO (Country of Origin):
- DE
MACH LED lighting fixtures for machines
Thie Waldmann MACH LED lighting fixtures are very versatile and can be individually adapted to suit all areas and all lighting applications. This Machine Luminaire has been designed to light up areas inside machines while taking a minimum amount of space. The MACH LED is easy to install and have a maintenance free operation of 50000 hours. This Waldmann Machine Luminaire features a strong anodized aluminium housing and hardened protective glass, which makes it resistant to chemicals, flying debris and machine vibration.
Long-life energy-saving LEDs
Protection index IP67
24 Vdc
The lighting direction can be adjusted to suit individual needs and the angles of diffusion can also be varied
Integrated mounting plate
Protection index IP67
24 Vdc
The lighting direction can be adjusted to suit individual needs and the angles of diffusion can also be varied
Integrated mounting plate
