- RS Stock No.:
- 201-0517
- Mfr. Part No.:
- 113573000-00741205
- Brand:
- Waldmann
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 201-0517
- Mfr. Part No.:
- 113573000-00741205
- Brand:
- Waldmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Waldmann TANEO-STZL universal LED luminaire featured with high lighting quality and ergonomic handling. It is very versatile and unique when it comes to adapting to individual requirements. This lamp can be operated on multi function switch. The body is made up of sectional aluminium , anodised and white opal in colour.
Lamp colour is neutral white
Luminous flux is approximately 1800lm
Protection class IP20
Luminous flux is approximately 1800lm
Protection class IP20
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Light Style | Articulated Arm |
Voltage Rating | 110 → 240 V ac |
Wattage | 24 W |
Arm Length | 784mm |
Arm Type | Articulated |
Maximum Reach | 1036mm |