Waldmann LED Machine Light, 110 → 240 V ac, 784mm Arm Length
- RS Stock No.:
- 201-0513
- Mfr. Part No.:
- 113573000-00741258
- Brand:
- Waldmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-0513
- Mfr. Part No.:
- 113573000-00741258
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Light Style | Articulated Arm | |
| Voltage Rating | 110 → 240 V ac | |
| Wattage | 34 W | |
| Arm Length | 784mm | |
| Arm Type | Articulated | |
| Maximum Reach | 1036mm | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Light Style Articulated Arm | ||
Voltage Rating 110 → 240 V ac | ||
Wattage 34 W | ||
Arm Length 784mm | ||
Arm Type Articulated | ||
Maximum Reach 1036mm | ||
- COO (Country of Origin):
- DE
The Waldmann TANEO-STZL universal LED luminaire featured with high lighting quality and ergonomic handling. It is very versatile and unique when it comes to adapting to individual requirements. This lamp can be operated on multi function switch. The body is made up of sectional aluminium , anodised and white opal in colour.
Lamp colour is neutral white
Luminous flux is approximately 1950lm
Protection class IP20
Luminous flux is approximately 1950lm
Protection class IP20

