Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE5 Limit Switch

Subtotal (1 unit)*

£14.14

(exc. VAT)

£16.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.14

*price indicative

RS Stock No.:
768-6323
Mfr. Part No.:
3SE5000-0AE05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Limit Switch Operating Head

Accessory Type

Actuator Head

For Use With

3SE5 Limit Switch

Series

3SE5

Standards/Approvals

EAC, CE, CSA

RoHS Status: Exempt

COO (Country of Origin):
DE

3SE5 Limit Switch Actuators


A range of actuator heads for use with the SIRIUS 3SE5 series limit switch. The actuator heads can be easily replaced thanks to their plug mounted design and uniform interface. Compatible with both the modular switch units and the complete switch units.

Rounded plungers and roller plungers


Operation in direction of the plunger axis or with bar at right angles to the plunger axis

Rounded plungers and roller plungers have an additional overtravel and hence a larger operating distance

The roller plunger is recommended for lateral actuation and relatively long overtravel

Roller levers and angular roller levers


Depending on the direction of starting (left or right), various approach angles (α = 30°) and trailing angles (γ = 45°) are possible

For actuators made of finely ground steel in the form of cams, straight-edges or cam disks

Twist levers and rod actuators


For a high starting speed (v = 1.5 m/s)

Variety of starting options

Insensitive to oil, grinding dust, ice and coarse-grained material

With the twist lever the maximum approach angle is always equal to the maximum trailing angle

Rod actuator - when no actuator with approach and trailing angle is possible

10° adjustment of the twist lever possible

Spring rods


Can be used for undefined actuations and changing starting conditions

Starting from any direction

Roller plungers for central fixing with M18 x 1 thread


Fast assembly

Easy adjustment

Fork levers


Switchable in two directions

Latching actuator

For reciprocating movements

Safety Limit Switch


Related links