Idec Actuator for Use with HS5 Interlock Switches

Bulk discount available

Subtotal (1 unit)*

£5.47

(exc. VAT)

£6.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 06 October 2025
  • Plus 50 unit(s) shipping from 13 October 2025
  • Plus 50 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£5.47
25 - 49£5.08
50 +£4.80

*price indicative

RS Stock No.:
179-4763
Mfr. Part No.:
HS9Z-A52
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Accessory Type

Actuator

For Use With

HS5 Interlock Switches

Contact Configuration

SPST

COO (Country of Origin):
JP
Head removal detection function turns OFF the main circuit (11-12) when the head is removed.
3 contact types with dual enabling contacts and a monitor contact are available. Can be installed in narrow spaces.(30W x 30D x 91H mm)
Double insulation structure eliminates the need for grounding.
The head orientation can be rotated, allowing 8 different actuator entries.
Proprietary actuators prevent invalidation of the contacts
M3 terminal screws for easy wiring.
Gold-plated contacts suitable for small loads.

Related links