Idec Actuator for Use with HS5 Interlock Switches

Bulk discount available

Subtotal (1 unit)*

£5.47

(exc. VAT)

£6.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 16 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£5.47
25 - 49£5.08
50 +£4.80

*price indicative

RS Stock No.:
179-4760
Mfr. Part No.:
HS9Z-A51
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Accessory Type

Actuator

For Use With

HS5 Interlock Switches

Contact Configuration

SPST

IDEC Actuator


The IDEC actuator is a safety interlock accessory used with HS1L interlock switches. The actuator is a straight actuator. The head removal detection function turns OFF the main circuit when the head is removed. As it has a double insulation structure, the grounding is eliminated. The head orientation shows eight different ways of entries.

Features and Benefits


• Contact configuration NC
• M3 terminal screws
• Tensile force of 1400N

Applications


• HS5L interlock switches

Related links