- RS Stock No.:
- 177-9036
- Mfr. Part No.:
- TK-52-CD/2
- Brand:
- Bernstein AG
In stock for delivery within 8 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£12.67
(exc. VAT)
£15.20
(inc. VAT)
Units | Per unit |
1 + | £12.67 |
- RS Stock No.:
- 177-9036
- Mfr. Part No.:
- TK-52-CD/2
- Brand:
- Bernstein AG
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bernstein AG Magnetic Switch
The Bernstein AG magnetic switch has redundancy by NO and NC contact. It provides coded units which have a magnetic switch with the corresponding magnet. The NO and NC contact of the transducer unit is evaluated and monitored by a magnetic controller for safety application.
Features and Benefits
Cannot be operated with conventional magnets
Manipulation safety by multi-coding
Sturdy plastic enclosures
Temperature ranges between -5°C and 70°C
Manipulation safety by multi-coding
Sturdy plastic enclosures
Temperature ranges between -5°C and 70°C
Applications
Magnetic switches
Certifications
IP67 rated
Specifications
Attribute | Value |
---|---|
Accessory Type | Standard Actuator (Magnet) |
For Use With | Magnetic Switches |
Material | PBT |
Contact Configuration | SPDT |
Related links
- Bernstein AG
- Bernstein AG Small Actuator(Magnet) for Use with Magnetic Switches
- Bernstein AG Actuator for Use with ENK-VTU SLK, SLM
- Bernstein AG Actuator for Use with ENK-VTU Safety Switches SLK...
- Bernstein AG Actuator for Use with SK Safety Switch, SKI Safety Switch
- Bernstein AG Actuator for Use with ENK VTU, ENM2 VTW
- Bernstein AG Actuating Magnet for Use with Magnetic Switches
- Bernstein AG Barrel Actuator (Magnet) for Use with Magnetic Switches