Texas Instruments DS90CF363BMT/NOPB, LVDS Transmitter 3-TX CMOS, TTL LVDS, 48-Pin, TSSOP
- RS Stock No.:
- 761-4794
- Mfr. Part No.:
- DS90CF363BMT/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.90
(exc. VAT)
£7.08
(inc. VAT)
- RS Stock No.:
- 761-4794
- Mfr. Part No.:
- DS90CF363BMT/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 3 | |
| Input Type | CMOS, TTL | |
| Output Type | LVDS | |
| Transmission Data Rate | 455Mbps | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Differential Input High Threshold Voltage | +100mV | |
| Differential Input Low Threshold Voltage | -100mV | |
| Dimensions | 12.5 x 6.1 x 0.9mm | |
| Height | 0.9mm | |
| Length | 12.5mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Temperature | +85 °C | |
| Width | 6.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 3 | ||
Input Type CMOS, TTL | ||
Output Type LVDS | ||
Transmission Data Rate 455Mbps | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Differential Input High Threshold Voltage +100mV | ||
Differential Input Low Threshold Voltage -100mV | ||
Dimensions 12.5 x 6.1 x 0.9mm | ||
Height 0.9mm | ||
Length 12.5mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Temperature +85 °C | ||
Width 6.1mm | ||
Minimum Operating Temperature -40 °C | ||

