Texas Instruments SN75LVDS83DGG, LVDS Transmitter Quad, 56-Pin TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
660-9420
Mfr. Part No.:
SN75LVDS83DGG
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Drivers

4

IC Type

Transmitter IC

Number of Elements per Chip

4

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

56

Dimensions

14 x 6.1 x 1.15mm

Height

1.15mm

Length

14mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

3 V

Width

6.1mm

Minimum Operating Temperature

0 °C