Texas Instruments SN65LVDT348PW, LVDS Receiver, 3 → 3.6 V, 16-Pin, TSSOP
- RS Stock No.:
 - 660-9088
 - Mfr. Part No.:
 - SN65LVDT348PW
 - Brand:
 - Texas Instruments
 
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.17
(exc. VAT)
£1.40
(inc. VAT)
- RS Stock No.:
 - 660-9088
 - Mfr. Part No.:
 - SN65LVDT348PW
 - Brand:
 - Texas Instruments
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Height | 1.15mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Width | 4.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments  | ||
Mounting Type Surface Mount  | ||
Package Type TSSOP  | ||
Pin Count 16  | ||
Dimensions 5 x 4.4 x 1.15mm  | ||
Height 1.15mm  | ||
Length 5mm  | ||
Maximum Operating Supply Voltage 3.6 V  | ||
Minimum Operating Supply Voltage 3 V  | ||
Width 4.4mm  | ||
Maximum Operating Temperature +85 °C  | ||
Minimum Operating Temperature -40 °C  | ||
LVDS Line Receivers, Texas Instruments
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI

