Texas Instruments SN65LVDS388ADBT, LVDS Receiver, 38-Pin, TSSOP

Discontinued
RS Stock No.:
162-5255
Mfr. Part No.:
SN65LVDS388ADBT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

38

Dimensions

9.7 x 4.4 x 1.15mm

Height

1.15mm

Length

9.7mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Width

4.4mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TW

LVDS Line Receivers, Texas Instruments


A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments.


LVDS Communication


Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.


Applications: Firewire, SATA, SCSI