JAE, FI 1.25mm Pitch 4 Way 1 Row Right Angle Surface Mount LVDS Connector, Receptacle, Solder Termination
- RS Stock No.:
- 690-4298
- Mfr. Part No.:
- FI-S4P-HFE
- Brand:
- JAE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 690-4298
- Mfr. Part No.:
- FI-S4P-HFE
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Type | Receptacle | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Pitch | 1.25mm | |
| Contact Material | Copper Alloy | |
| Housing Colour | Beige | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Method | Solder | |
| Series | FI | |
Select all | ||
|---|---|---|
Brand JAE | ||
Type Receptacle | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Pitch 1.25mm | ||
Contact Material Copper Alloy | ||
Housing Colour Beige | ||
Housing Material Liquid Crystal Polymer | ||
Termination Method Solder | ||
Series FI | ||
1.25mm Wire to Board Receptacle
1.25 mm LVDS Range
FI Series connectors are designed for board-to-board applications. Typical applications include notebook PCs, VCRs, mobile phones and other consumer applications, where reduced space is a requirement.
