JAE, FI 1.25mm Pitch 31 Way 2 Row Right Angle Surface Mount LVDS Connector, Receptacle, Solder Termination
- RS Stock No.:
- 437-027
- Mfr. Part No.:
- FI-WE31P-HFE
- Brand:
- JAE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 437-027
- Mfr. Part No.:
- FI-WE31P-HFE
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Type | Receptacle | |
| Number of Contacts | 31 | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Pitch | 1.25mm | |
| Contact Material | Copper Alloy | |
| Housing Colour | Black | |
| Housing Material | PPS | |
| Termination Method | Solder | |
| Series | FI | |
Select all | ||
|---|---|---|
Brand JAE | ||
Type Receptacle | ||
Number of Contacts 31 | ||
Number of Rows 2 | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Pitch 1.25mm | ||
Contact Material Copper Alloy | ||
Housing Colour Black | ||
Housing Material PPS | ||
Termination Method Solder | ||
Series FI | ||
90° LVDS Header
LVDS Range
The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as LCD, PDP, Rear Projection and other equipment utilizing LVDS.
Compatible with high speed differential transmission (90 to 100Ω)
Shielded versions offer improved EMI
Latch version offer improved mechanical retention under vibration
FI-R chosen by VESA as standard LVDS connector for LCD interface
Shielded versions offer improved EMI
Latch version offer improved mechanical retention under vibration
FI-R chosen by VESA as standard LVDS connector for LCD interface
