JAE, FI-R 0.5mm Pitch 41 Way 1 Row Straight Cable Mount LVDS Connector, Plug Housing, Crimp Termination

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
435-661
Mfr. Part No.:
FI-RE41HL
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Type

Plug Housing

Number of Contacts

41

Number of Rows

1

Mounting Type

Cable Mount

Body Orientation

Straight

Pitch

0.5mm

Contact Material

Copper Alloy

Housing Colour

Brown

Housing Material

Polymer

Termination Method

Crimp

Series

FI-R

RoHS Status: Not Applicable

JAE FI-R Series 0.5 mm High-Speed Crimp Plug Housings


FI-R series 0.5 mm cable mount crimp plug housings designed to provide wire to board connections in applications that use high-speed digital serial transmissions. These FI-R connectors have been adopted as an industry standard for the LCD interface in high definition TVs. The design of these FI-R connectors is both compact and robust with a low profile height of just 3.8 mm. These FI-R Series crimp plug connectors feature large guide posts that allow blind mating. Locking latches either side of the connector enable a securing mating connection to be made with the PCB header. Crimp contacts for these FI-R crimp houings need to be ordered separately, see stock number 560-127 typically

Features and Benefits


VESA standard connector for TV LCD interfaces
Compact and robust design
Low profile height of 3.8 mm
Guide posts for blind mating
Locking latches for secure mating connection

Applications


These FI-R series connectors are used in applications that use high-speed digital serial transmission such as LVDS, TMDS (HDMI) and PCI Express signals. Applications include high-speed internal video transmission in TVs, monitors, digital signage and other display related applications. These FI-R connectors can also be used in non-display applications that require a high signal integrity and EMI shielding. These applications include medical imaging and scanning devices, set-top boxes, base stations, copiers and fax machines and servers.