SCHAEFFLER Lid for use with Connector Extension Lubricator
- RS Stock No.:
- 311-562
- Mfr. Part No.:
- ARCA-PUMP-BARREL-25-S.LID
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£118.02
(exc. VAT)
£141.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £118.02 |
*price indicative
- RS Stock No.:
- 311-562
- Mfr. Part No.:
- ARCA-PUMP-BARREL-25-S.LID
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SCHAEFFLER | |
For Use With | Lubricator | |
Accessory Type | Lid | |
Select all | ||
---|---|---|
Brand SCHAEFFLER | ||
For Use With Lubricator | ||
Accessory Type Lid | ||
RoHS Status: Exempt
The SCHAEFFLER Drum cover Dust cover steel powder coated 25 kg hob bock Usage Steel powder coated Material.
1.421 kg Weight