SCHAEFFLER Connector Extension for use with Connector Extension Relubrication Of Tooth Sets

Subtotal (1 unit)*

£360.16

(exc. VAT)

£432.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£360.16

*price indicative

RS Stock No.:
310-636
Mfr. Part No.:
ARCALUB-X.PINION-MD6,0-Z17-B60-G-G
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

For Use With

Relubrication Of Tooth Sets

Accessory Type

Connector Extension

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Lubrication Gear operates between the temperature range of -30°C to +140°C. With its advanced design, it ensures optimal lubricant feed through radial delivery, catering to various lubrication needs. Constructed with open cell PU foam, this product maintains peak performance making it suitable for challenging operational conditions.

Max permissible circumferential speed of 5 m/s supports high performance demands
Provides basic load ratings that are essential for dependable operation