SKF Fixing Kit for use with Mounting Clamp Automatic Lubricator

Subtotal (1 unit)*

£80.72

(exc. VAT)

£96.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.72

*price indicative

RS Stock No.:
308-662
Mfr. Part No.:
TLMR 1-3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Mounting Clamp

Standards/Approvals

No

For Use With

Automatic Lubricator

Accessory Type

Fixing Kit

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SKF Bracket spare parts kit are automatic lubricant dispenser in a single point automatic lubricator designee to supply grease to a single lubrication point. With a relatively high pressure of 30 bars, this lubricator can operate at long distances providing optimum results with difficult-to-reach and unsafe lubrication locations. With a wide temperature range and robust design, the TLMR lubricator is suitable for operating conditions with various levels of temperature and vibration.

Temperature independent dispense rate

Maximum discharge pressure of 30 bar over the whole dispensing period

Dispense rate available in various settings

Easy to install and use

Applications requiring high lubricant consumption

Applications experiencing high vibration in operation

Related links