SKF Male Tube Connection for use with Tube Connection Automatic Lubricator

Subtotal (1 pack of 10 units)*

£100.40

(exc. VAT)

£120.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£100.40£10.04

*price indicative

RS Stock No.:
308-621
Mfr. Part No.:
LAPF M1/8S
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Tube Connection

Standards/Approvals

No

For Use With

Automatic Lubricator

Width

6 mm

Thread Size

1/8 in G

Accessory Type

Male Tube Connection

RoHS Status: Exempt

COO (Country of Origin):
IT
The SKF tube connector is designed for seamless integration with flexible tubing, ensuring reliable and efficient functionality. Engineered with a male G1/8 thread, it facilitates a secure connection for 6 mm tubes, making it an ideal accessory for TLMR single point automatic lubricators. With a commitment to quality, this product supports optimal performance in various lubrication applications. The compact design coupled with a lightweight structure enhances ease of installation and use, allowing for efficient setups without compromising on space or reliability. Whether you’re upgrading existing systems or implementing new ones, this connector promises longevity and efficiency, embodying superior engineering principles that underpin the brand’s reputation.

Designed specifically for flexible tubing applications.

Lightweight construction allows for effortless handling.

Promotes a secure connection with its male G1/8 thread.

Ideal for use with TLMR single point automatic lubricators.

Facilitates quick installation and maintenance.

Ensures compatibility with 6 mm tubes for versatile usage.

Related links