SKF System 24 LGWA 2 Lithium Grease 250 ml Cartridge
- RS Stock No.:
- 732-4760
- Mfr. Part No.:
- LGWA 2/SD250
- Brand:
- SKF
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 732-4760
- Mfr. Part No.:
- LGWA 2/SD250
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Trade Name | System 24 LGWA 2 | |
| Lubricant Type | Lithium | |
| Package Type | Cartridge | |
| Package Size | 250 ml | |
| Food Processing Safe | No | |
| Application | Multi-purpose | |
| Type | Single Point | |
Select all | ||
|---|---|---|
Brand SKF | ||
Trade Name System 24 LGWA 2 | ||
Lubricant Type Lithium | ||
Package Type Cartridge | ||
Package Size 250 ml | ||
Food Processing Safe No | ||
Application Multi-purpose | ||
Type Single Point | ||
RoHS Status: Not Applicable
SKF System 24 Lithium Grease Automatic Lubricator, 250 ml - LGWA 2/SD250
This SKF lithium grease lubricator lets you top up your components' bearing grease automatically at regular intervals. Part of the SYSTEM 24 series, it offers reliable automated electro-mechanical lubrication that you can install straight out of the box. The unit is simple to activate thanks to a clearly marked dial that you can set for intervals of one to twelve months. It also features a transparent lubricant container so you can see the dispense rate, as well as red/green LED lights that clearly show the operating status. This makes inspecting the lubricator hassle-free. The device comes pre-loaded with high-quality SKF LGWA 2 lubricant and has a 3-metre hose, so you can even apply grease to your bearings remotely.
• Single-point type
• Lithium lubricant type
• 250 ml cartridge
• Multi-purpose application
• Lithium lubricant type
• 250 ml cartridge
• Multi-purpose application
Application Information
• Factories
• Automotive repair
• Commercial manufacturing
• Automotive repair
• Commercial manufacturing
How do I refill the canister?
This automatic lubricator comes with a full canister of SKF LGWA 2 lubricant. When it's empty, you can order a refill set (LGWA 2/EML250), which comes with a full canister and new battery pack to keep things running smoothly.
Plummer Blocks, Bearing Lubrication and Accessories
